| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062124004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4062124004-005 |
T4062124004-005
| Heilind Number: | AMPT4062124004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062124004-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this rugged and reliable 5-meter sensor cable assembly. Featuring M8 connectors on both ends, this 4-position cable is shielded for optimal signal integrity. The 5mm cable diameter and right-angle exit offer flexibility in installation, while the durable Polyurethane jacket ensures longevity in any environment. With 24 AWG wire size and a 3A amperage rating, this cable is capable of handling power and data transmission efficiently. Ideal for industrial applications, it operates at up to 30V AC/DC and is RoHS compliant, guaranteeing both performance and environmental responsibility. Upgrade your wire management setup with this essential component.

