| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062124004-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4062124004-007 |
T4062124004-007
| Heilind Number: | AMPT4062124004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062124004-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M8-4MS-10.0SH-M8-4FR-PUR cable assembly. Designed for seamless integration, this 10-meter long cable features 4 positions and a durable Polyurethane (PUR) jacket in sleek gray. With M8 connectors on both ends, it ensures a secure and reliable connection, while the 24 AWG wire guarantees optimal performance. Shielded for added protection, it is suitable for various industrial applications. The right-angle cable exit offers flexibility in installation, and with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your wire management with this essential component.

