| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062213003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062213003-004 |
T4062213003-004
| Heilind Number: | AMPT4062213003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062213003-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance sensor connectivity with our RPC-M8-3MR-3.0SH-M8-3FS-PVC cable assembly. Designed for precision, this shielded cable features 24 AWG wires in brown, blue, and black, encased in a durable black PVC jacket. With M8 connectors at both ends, one plug and one receptacle, it ensures secure and reliable connections. Operating at up to 60 VAC/60 VDC and 3 A, it's suitable for various industrial applications. The 3-meter length and right-angle cable exit offer flexibility in installation. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your wire management system with this high-quality cable assembly.

