T4062213003-006

Heilind Number:AMPT4062213003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4062213003-006
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M8-3MR-7.0SH-M8-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062213003-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4062213003-006

Detailed Description

Enhance your connectivity with our robust Sensor Cable Assembly, featuring a 7000mm overall length for extended reach. Designed with M8 connectors at both ends, this cable boasts a secure 3-position connection. Shielded for optimal performance, it ensures reliable data transmission. The PVC jacket offers durability, while the 24 AWG wire guarantees efficient power delivery. With a 5mm cable diameter and right-angle cable exit, it's perfect for versatile installations. Available in sleek black with brown, blue, and black wire color coding, this RoHS-compliant assembly is essential for your wire management needs. Operating at 60VAC/60VDC, it's a reliable solution for various applications. Elevate your setup with this high-quality cable assembly.