T4062213003-007

Heilind Number:AMPT4062213003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4062213003-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-3MR-10.0SH-M8-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062213003-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4062213003-007

Detailed Description

Enhance connectivity with our RPC-M8-3MR-10.0SH-M8-3FS-PVC Sensor Cable Assembly, meticulously crafted for seamless performance. Featuring three positions and shielded construction, this 10-meter cable ensures optimal signal integrity in industrial settings. The M8 connectors at each end, one plug and one receptacle, offer easy and secure attachment. With a 3A amperage rating and 24 AWG wire size, it meets stringent power and data transmission requirements. The durable PVC jacket in sleek black not only provides robust protection but also complies with RoHS standards for environmental safety. Ideal for applications requiring a right-angle cable exit, its 5mm diameter and 60VAC/60VDC operating voltage make it versatile for various installations. Experience reliability and efficiency with this essential component in wire management.