T4062213004-005

Heilind Number:AMPT4062213004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4062213004-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4MR-5.0SH-M8-4FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062213004-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4062213004-005

Detailed Description

Enhance your industrial applications with our RPC-M8 Sensor Cable Assembly. This high-quality 5-meter cable boasts a rugged PVC jacket and reliable shielded construction, making it ideal for demanding environments. Featuring M8 connectors on both ends with 4 positions, it ensures secure and efficient connectivity. The 24 AWG wire, in brown, white, blue, and black colors, is designed for optimal signal transmission. With an amperage of 3A and operating voltage of 30VAC/30VDC, this assembly guarantees both safety and performance. The right-angle cable exit and plug/receptacle connectors offer versatility in installation. Rest assured of its compliance with RoHS regulations, reflecting our commitment to quality and sustainability. Elevate your wire management with this essential component for your systems.