| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062214003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062214003-002 |
T4062214003-002
| Heilind Number: | AMPT4062214003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062214003-002 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our 1.0 meter PVC-jacketed sensor cable assembly, featuring M8 connectors on both ends. Ideal for industrial applications, this shielded cable supports a maximum amperage of 3A and an operating voltage of 60 VAC/60 VDC. With three positions and 24 AWG wire size, it ensures secure and efficient data transmission. The right-angle cable exit and black jacket color add versatility, while the color-coded wires (brown, blue, black) simplify installation. RoHS compliant and meticulously crafted, this high-quality assembly guarantees reliable performance.

