| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062214003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062214003-003 |
T4062214003-003
| Heilind Number: | AMPT4062214003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062214003-003 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this shielded sensor cable assembly, designed for optimal performance in industrial settings. Measuring 1500mm in length, it features M8 connectors on both ends with a right-angle cable exit, providing a secure and space-efficient connection. The 3A amperage and 24 AWG wire size ensure reliable power transmission, while the PVC jacket offers durability. With three positions and color-coded wires for easy identification (brown, blue, black), this RoHS-compliant cable assembly is suitable for various applications, operating at up to 60VAC/DC. Upgrade your wire management setup with this essential component.

