| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062214003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062214003-004 |
T4062214003-004
| Heilind Number: | AMPT4062214003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062214003-004 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M8-3MR-3.0SH-M8-3FR-PVC cable assembly, featuring a 3000mm length and a durable PVC jacket. With M8 connectors on both ends, this shielded cable ensures reliable performance in industrial settings. The 24 AWG wire size and 3A amperage rating make it suitable for various applications, while the right-angle cable exit offers convenient installation. The brown, blue, and black wire colors simplify connection, and with RoHS compliance, you can trust in its environmental responsibility. Perfect for sensor applications, this cable assembly guarantees efficient signal transmission in any setup.

