T4062223003-002

Heilind Number:AMPT4062223003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4062223003-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-3MR-1.0SH-M8-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062223003-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4062223003-002

Detailed Description

Enhance connectivity in your setup with this high-quality sensor cable assembly. Designed for optimal performance, it features M8 connectors on both ends, ensuring a secure and reliable connection. With a 3A amperage rating and shielded construction, it guarantees efficient signal transmission, while the 24 AWG wire size and 1000mm length provide flexibility for various applications. The Polyurethane (PUR) jacket offers durability, making it suitable for harsh environments. Available in a sleek gray color, this cable assembly is not only functional but also visually appealing. Trust in its RoHS compliance for environmentally-friendly operations. Perfect for wire management in industrial settings, this assembly is a must-have for seamless connectivity.