| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062223003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062223003-003 |
T4062223003-003
| Heilind Number: | AMPT4062223003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062223003-003 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors in industrial settings with our 1.5-meter Shielded Sensor Cable Assembly. Featuring M8 connectors on both ends, this cable is designed for reliable power and signal transmission. The 24 AWG wires in brown, blue, and black ensure efficient communication, while the durable Polyurethane jacket in gray provides protection in harsh environments. With a 3A amperage and 60VAC/60VDC operating voltage, this cable assembly is RoHS compliant, guaranteeing quality and environmental responsibility. Perfect for machinery and automation systems, it offers a secure and efficient solution for your connectivity needs.

