| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062223003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062223003-004 |
T4062223003-004
| Heilind Number: | AMPT4062223003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062223003-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our M8 to M8 3-position cable, designed for seamless data transmission in industrial settings. With a durable 3000mm length and 5mm cable diameter, it offers flexibility in installation. The shielded Polyurethane jacket ensures reliable performance, while the 24 AWG wire size and 3A amperage support efficient power delivery. Featuring a right-angle cable exit and brown, blue, and black wire colors, it's perfect for organizing connections. Both RoHS-compliant and operable at up to 60 VAC/60 VDC, this cable guarantees safety and performance in any application.

