T4062223003-005

Heilind Number:AMPT4062223003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4062223003-005
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M8-3MR-5.0SH-M8-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062223003-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4062223003-005

Detailed Description

Enhance your connectivity with the RPC-M8-3MR-5.0SH-M8-3FS-PUR Sensor Cable Assembly. Designed for seamless integration, this shielded cable features M8 connectors on both ends, offering reliable power and data transmission. With a 5mm cable diameter and a 5000mm overall length, it provides flexibility for various applications. The three-position configuration and 24 AWG wire size ensure efficient signal transfer, while the Polyurethane (PUR) jacket guarantees durability. Operating at 60 VAC/60 VDC, it meets RoHS compliance standards, making it a sustainable choice for your wire management needs. Available in a sleek gray jacket with color-coded wire ends, this assembly is essential for optimizing your system performance.