T4062223003-006

Heilind Number:AMPT4062223003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4062223003-006
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-3MR-7.0SH-M8-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062223003-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4062223003-006

Detailed Description

Easily connect sensors with our RPC-M8-3MR-7.0SH-M8-3FS-PUR Cable Assembly, featuring a 7000mm overall length and M8 connectors on both ends. With a 3A amperage capacity and 24 AWG wire size, this shielded cable ensures reliable signal transmission. The Polyurethane (PUR) jacket in a sleek gray color offers durability, while the right-angle cable exit provides flexibility in installation. Each of the 3 positions is clearly designated with brown, blue, and black wires, ideal for quick and accurate setup. Both RoHS compliant and rated for 60VAC/DC, this assembly guarantees safety and quality in industrial environments. Perfect for a variety of applications, it's a essential component in your wire management setup.