| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062223004-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4062223004-004 |
T4062223004-004
| Heilind Number: | AMPT4062223004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062223004-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M8-4MR-3.0SH-M8-4FS-PUR cable assembly, featuring a 3 A amperage and a 3000 mm overall length. This shielded cable, with Polyurethane (PUR) jacket material, ensures reliable performance in demanding environments. The M8 connectors at each end, with 4 positions, guarantee a secure and efficient connection. With a right-angle cable exit, this assembly is perfect for tight spaces. The 24 AWG wire, in brown, white, blue, and black, is both durable and color-coded for easy identification. Operating at 30 VAC/30 VDC and RoHS compliant, this cable assembly is a high-quality solution for your wire management needs.

