T4062223004-005

Heilind Number:AMPT4062223004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4062223004-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4MR-5.0SH-M8-4FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062223004-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4062223004-005

Detailed Description

Enhance your sensor connectivity with our RPC-M8-4MR-5.0SH-M8-4FS-PUR Cable Assembly. Designed for precision and durability, this 5-meter cable features a 4-position M8 plug on one end and a matching M8 receptacle on the other, ensuring seamless integration. The shielded construction, along with a 3A amperage rating and 24 AWG wire size, guarantees reliable signal transmission in industrial environments. With a Polyurethane (PUR) jacket in sleek gray, this cable not only offers protection against external elements but also complies with RoHS standards for environmental responsibility. The right-angle cable exit and color-coded wires (brown, white, blue, black) further simplify installation, making it an essential component for efficient wire management in various applications. Elevate your connectivity experience with this high-quality sensor cable assembly.