| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062223004-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4062223004-007 |
T4062223004-007
| Heilind Number: | AMPT4062223004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062223004-007 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with our RPC-M8-4MR-10.0SH-M8-4FS-PUR Sensor Cable Assembly. Designed for optimal performance, this shielded cable boasts a 3A amperage, 10,000mm overall length, and 24AWG wire size. Its M8 connector ends, featuring 4 positions each, ensure secure and efficient connections. The polyurethane jacket in grey provides durability, while the 5mm cable diameter and right-angle exit angle offer flexibility in installation. With RoHS compliance and operating voltages of 30VAC and 30VDC, this cable assembly guarantees both quality and safety in your operations. Elevate your wire management with this essential component.

