| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062224003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062224003-003 |
T4062224003-003
| Heilind Number: | AMPT4062224003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062224003-003 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this high-performance cable assembly, featuring a shielded design for optimal signal integrity. With a 3A amperage capacity and durable Polyurethane jacket, it ensures reliable operation even in demanding environments. The 1500mm overall length, M8 connectors, and right-angle cable exit offer flexibility in installation, while the 24AWG wire size guarantees efficient power transmission. Compliant with RoHS standards, it's a sustainable choice for your wire management needs. Elevate your connectivity with this essential component.

