| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062224003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062224003-005 |
T4062224003-005
| Heilind Number: | AMPT4062224003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062224003-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our high-quality M8 to M8 Cable Assembly. Featuring a durable 5mm Polyurethane jacket and shielded construction, this 5000mm cable ensures reliable performance in industrial settings. With three 24 AWG wires in brown, blue, and black, it's easy to distinguish connections. The right-angle cable exit and 3A amperage rating suit various applications, while RoHS compliance guarantees environmental responsibility. Perfect for maintaining secure and efficient data transmission, this assembly is a must-have for wire management solutions.

