| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062224003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062224003-007 |
T4062224003-007
| Heilind Number: | AMPT4062224003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062224003-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your setup with our 10-meter Sensor Cable Assembly. Featuring M8 connectors on both ends, this cable ensures seamless data transmission with its 3A amperage capacity. The durable Polyurethane (PUR) jacket, shielded construction, and 24 AWG wire size guarantee optimal performance and longevity. Perfect for industrial applications, this cable is RoHS compliant and rated for 60VAC/DC operating voltage. The right-angle cable exit offers convenient installation, while the brown, blue, and black wire colors make for easy identification. Upgrade your wire management system with this reliable and efficient solution.

