| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062224004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4062224004-005 |
T4062224004-005
| Heilind Number: | AMPT4062224004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062224004-005 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your sensors with our RPC-M8-4MR-5.0SH-M8-4FR-PUR Cable Assembly, designed for efficient signal transmission in industrial settings. With a 5000mm length and 3A amperage, this shielded cable ensures reliable performance. Featuring M8 connectors on both ends, it offers a secure fit for your devices. The 24 AWG wire size and Polyurethane jacket guarantee durability, while the right-angle cable exit provides convenient routing. Compliant with RoHS regulations, this gray cable assembly is a sustainable and high-quality solution for your wire management needs.

