| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4110001041-000 |
| Series: | M12,M12 Connector,M12 Field Installable |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 85 °C |
| Shell Size: | 20 |
| SKU: | AMPT4110001041-000 |
T4110001041-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 493581-1 | BOOT 4 POSN HSG | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity T4110001051-000 | M12 FEMALE STRAIGHT A CODE 5P PG7 GOLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2022 | PCN-22-132023 - Material, Manufacturing process & appearance change. 1. Change the material from brass with zinc alloy. 2. Change manufacturing process from machining to die casting. 3. Slightly appearance difference on thread and nut knurling. | Download | |||


