| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151110002-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151110002-002 |
T4151110002-002
| Heilind Number: | AMPT4151110002-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151110002-002 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the RPC-M12-MS-2CON-PVC-1.0 Sensor Cable Assembly. Featuring a durable 1000mm PVC jacket in sleek black, this cable ensures reliable performance in any setting. The M12 plug and pigtail connectors, each with two positions, guarantee a secure fit for uninterrupted data transmission. With a 4A amperage and 22 AWG wire size, it's suitable for a variety of applications. Operating at 250VAC/250VDC, it meets high voltage requirements while maintaining RoHS compliance. Whether for industrial or commercial use, this straight cable assembly offers convenience and efficiency in wire management.

