T4151110002-003

Heilind Number:AMPT4151110002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151110002-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-2CON-PVC-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151110002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151110002-003

Detailed Description

Enhance connectivity in your setups with our RPC-M12-MS-2CON-PVC-1.5 Sensor Cable Assembly. This high-quality cable features a durable Polyvinyl Chloride (PVC) jacket in sleek black, ensuring longevity and performance. With M12 and Pigtail connectors on each end, it offers seamless integration into your systems. Operating at 250 VAC and 250 VDC, with a 4A amperage capacity, it guarantees reliable power transmission. The 1500mm overall length and straight cable exit angle provide flexibility in installation, while RoHS compliance underscores our commitment to sustainability. Ideal for various applications, this assembly is a must-have for efficient wire management.