| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151110002-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151110002-004 |
T4151110002-004
| Heilind Number: | AMPT4151110002-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151110002-004 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this 3-meter long sensor cable assembly. Featuring an M12 plug on one end and a pigtail on the other, it's perfect for a variety of applications. The 22 AWG wire is encased in durable black PVC, providing both flexibility and protection. With a straight cable exit angle and straight mount on one end, installation is a breeze. Operating at 250VAC/250VDC and 4A, this RoHS-compliant cable meets high safety standards. Perfect for wire management in any setting.

