| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151110002-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151110002-006 |
T4151110002-006
| Heilind Number: | AMPT4151110002-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151110002-006 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-MS-2CON-PVC-7.0 Sensor Cable Assembly. This high-quality cable features a durable Polyvinyl Chloride (PVC) jacket, ensuring reliable performance in various environments. With a straight cable exit angle and a 7000mm overall length, it offers flexibility for installation. The M12 plug connector and pigtail end with two positions make it easy to connect to your sensor devices. Operating at 250VAC and 250VDC with a 4A amperage, it delivers efficient power transmission. RoHS compliant and boasting 22AWG wire size, this black cable assembly is a dependable solution for your industrial needs.

