| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151110002-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151110002-007 |
T4151110002-007
| Heilind Number: | AMPT4151110002-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151110002-007 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-MS-2CON-PVC-10.0 Sensor Cable Assembly, featuring a durable 10,000 mm PVC jacket in sleek black. This high-quality cable boasts M12 and Pigtail connectors, perfect for seamless integration. With 22 AWG wire size and 4 A amperage, it ensures reliable power transmission in various applications. Operating at 250 VAC/DC, it meets stringent performance standards. RoHS compliant and with straight cable exit angle, it offers easy installation. Ideal for wire management, this assembly is a must-have for efficient and secure sensor connections.

