| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151110003-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151110003-004 |
T4151110003-004
| Heilind Number: | AMPT4151110003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151110003-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-MS-3CON-PVC-3.0 Sensor Cable Assembly, meticulously designed for seamless performance. This 3000mm cable features an M12 connector on one end and a pigtail on the other, each with 3 positions for efficient transmission. Crafted with durable 22 AWG wire and a PVC jacket in sleek black, it ensures both reliability and longevity. Operating at 250VAC/250VDC and 4A, it meets high power demands with ease. RoHS compliant and offering straight cable exits, it guarantees both safety and convenience in various applications. Elevate your connectivity solutions with this essential component.

