| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151110003-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151110003-005 |
T4151110003-005
| Heilind Number: | AMPT4151110003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151110003-005 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M12-MS-3CON-PVC-5.0 cable assembly, featuring a durable 5000mm PVC jacket in sleek black. This high-quality assembly boasts M12 and pigtail connectors with three positions each, making it ideal for various applications. With 22 AWG wire size and 4A amperage, it ensures reliable power transmission. Operating at 250VAC/250VDC, it guarantees efficient performance. RoHS compliant and with straight cable exit angles, this assembly offers easy installation. Upgrade your wire management with this essential component.

