T4151110003-007

Heilind Number:AMPT4151110003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151110003-007
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-3CON-PVC-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151110003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151110003-007

Detailed Description

Enhance connectivity with our RPC-M12-MS-3CON-PVC-10.0 Sensor Cable Assembly, designed for seamless integration in industrial settings. This 10-meter cable features a durable PVC jacket in sleek black, ensuring reliable performance even in demanding environments. With a straight M12 plug on one end and a pigtail on the other, it offers versatile connectivity options for your applications. Operating at a maximum voltage of 250 VAC/DC and carrying a current of 4A, this cable assembly is both efficient and safe. The three-position connector and 22 AWG wire size cater to various connection needs, while RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your wiring setup with this high-performance assembly, perfect for sensor and automation systems.