T4151110004-004

Heilind Number:AMPT4151110004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151110004-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-4CON-PVC-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151110004-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151110004-004

Detailed Description

Enhance the connectivity of your devices with our RPC-M12-MS-4CON-PVC-3.0 Sensor Cable Assembly. Featuring a durable Polyvinyl Chloride (PVC) jacket in sleek black, this 3000mm cable is designed for reliability in various applications. The M12 plug connector at one end and pigtail at the other, with four positions, ensure seamless integration. With a 4A amperage and 22 AWG wire size, it guarantees efficient power transmission. Operating at 250VAC/250VDC, it meets high voltage standards. RoHS compliant and offering straight cable exit and mount angles, it's the perfect choice for robust wire management.