| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151110005-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151110005-004 |
T4151110005-004
| Heilind Number: | AMPT4151110005-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151110005-004 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-MS-5CON-PVC-3.0 Sensor Cable Assembly, meticulously crafted for optimum performance. Featuring a durable 3000mm Polyvinyl Chloride (PVC) jacket in sleek black, this assembly ensures reliable power transmission. The M12 plug and Pigtail connectors, each with five positions, guarantee seamless integration. With 22 AWG wire size and straight cable exit angle, it offers versatility in setup. Operating at 60 VAC/60 VDC and RoHS compliant, it prioritizes safety and environmental responsibility. Whether for industrial or commercial use, this assembly is the perfect solution for your connectivity needs.

