| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151110005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151110005-005 |
T4151110005-005
| Heilind Number: | AMPT4151110005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151110005-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this high-quality M12 to Pigtail Cable Assembly. Featuring five positions and a durable PVC jacket, this 5-meter cable is perfect for industrial applications. With a 4A amperage rating and 22 AWG wire size, it ensures reliable power transmission. RoHS compliant and suitable for use in both AC and DC environments up to 60V, this black cable offers versatility and peace of mind. Its straight connector and cable exit angle make for easy installation, while the absence of shielding allows for flexibility in placement. Upgrade your setup with this essential component for seamless connectivity.

