T4151110005-006

Heilind Number:AMPT4151110005-006
Manufacturer:TE Connectivity
Manufacturer Number:T4151110005-006
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MS-5CON-PVC-7.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151110005-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4151110005-006

Detailed Description

Enhance your sensor connectivity with our RPC-M12-MS-5CON-PVC-7.0 Cable Assembly, meticulously designed for seamless performance. Measuring 7000mm in length, this cable features a durable PVC jacket in sleek black, ensuring longevity and reliability. The M12 plug connector on one end seamlessly interfaces with your sensor, while the pigtail on the other end offers versatile installation options. With five positions and 22 AWG wire size, it guarantees optimal signal transmission. Operating at 60VAC/60VDC and RoHS compliant, this assembly is not only high-performing but also environmentally friendly. Upgrade your setup with this essential component for efficient wire management.