T4151110008-002

Heilind Number:AMPT4151110008-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151110008-002
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MS-8CON-PVC-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151110008-002
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151110008-002

Detailed Description

Enhance connectivity in your industrial setup with our M12 to Pigtail Sensor Cable Assembly. Measuring 1000mm in length, this robust cable features an M12 plug on one end and a convenient pigtail on the other, offering seamless integration into your system. With 8 positions and a straight cable exit angle, it ensures efficient signal transmission. The durable PVC jacket in sleek black not only provides protection but also guarantees longevity. Operating at 30 VAC/30 VDC, this cable assembly is perfect for a wide range of applications. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your business. Upgrade your wire management with this essential component today.