| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151110008-007 |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151110008-007 |
T4151110008-007
| Heilind Number: | AMPT4151110008-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151110008-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M12-MS-8CON-PVC-10.0 cable assembly, designed for seamless integration in industrial environments. Measuring 10,000 mm in length, this rugged cable features an M12 plug on one end and a pigtail on the other, providing reliable connectivity with 8 positions. The durable PVC jacket in sleek black offers excellent protection, while the straight cable exit angle ensures easy installation. Operating at 30 VAC/30 VDC, this RoHS-compliant assembly is ideal for a wide range of applications. Upgrade your wire management with this high-quality solution.

