| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151120002-001 |
| Amperage: | 4 A |
| Overall Length: | 500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151120002-001 |
T4151120002-001
| Heilind Number: | AMPT4151120002-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151120002-001 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with the 500mm RPC-M12-MS-2CON-PUR-0.5 Sensor Cable Assembly. This high-quality cable features a durable Polyurethane (PUR) jacket, ensuring long-lasting performance. With two positions and 22 AWG wire size, it offers reliable connectivity for your applications. The M12 plug connector at one end and pigtail at the other, both operating at 250 VAC/DC, make it versatile for various setups. RoHS compliant and with straight cable exit angle, it guarantees both quality and convenience in wire management. Perfect for sensor applications and beyond, this cable assembly is a must-have in your toolkit.

