T4151120002-004

Heilind Number:AMPT4151120002-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151120002-004
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MS-2CON-PUR-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120002-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120002-004

Detailed Description

Enhance connectivity with our RPC-M12-MS-2CON-PUR-3.0 Sensor Cable Assembly, meticulously crafted for seamless integration in industrial settings. Featuring a durable Polyurethane (PUR) jacket and a straight cable exit angle, this 3000 mm cable ensures reliable performance even in harsh environments. With M12 and Pigtail connectors at either end, it offers versatility for various applications. The 22 AWG wire size and 4 A amperage rating guarantee efficient power transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for sensor systems, this cable assembly is a dependable solution for your connectivity needs.