T4151120002-005

Heilind Number:AMPT4151120002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151120002-005
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-2CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120002-005

Detailed Description

Enhance your connectivity with the RPC-M12-MS-2CON-PUR-5.0 Sensor Cable Assembly. Designed for optimal performance, this cable features a 4A amperage capacity and a generous 5000mm overall length. Its M12 and pigtail connectors provide secure and versatile linkage, with two positions for efficient signal transmission. Constructed with durable Polyurethane (PUR) jacketing, this cable ensures longevity and reliability in industrial environments. Operating at 250VAC/250VDC, it meets high-voltage requirements with ease. The 22 AWG wire size and straight cable exit angle offer convenient installation, while its RoHS compliance underscores our commitment to sustainability. Ideal for various applications, this cable assembly is a must-have for seamless connectivity in your setup.