T4151120003-003

Heilind Number:AMPT4151120003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151120003-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-3CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120003-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120003-003

Detailed Description

Enhance your sensor connections with our RPC-M12-MS-3CON-PUR-1.5 Cable Assembly. Designed for reliable performance, this 1500mm cable features a durable Polyurethane (PUR) jacket for added protection. With three positions, it's perfect for a variety of applications. The M12 plug connector at one end ensures a secure fit, while the pigtail at the other end offers easy installation. Operating at 250VAC/250VDC and 4A, it's suitable for demanding environments. RoHS compliant and featuring 22 AWG wire, this straight cable assembly guarantees both quality and compliance with industry standards. Upgrade your setup today with this essential component.