T4151120003-005

Heilind Number:AMPT4151120003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151120003-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-MS-3CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120003-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120003-005

Detailed Description

Easily connect your devices with our RPC-M12-MS-3CON-PUR-5.0 Sensor Cable Assembly. This high-quality cable features a durable Polyurethane (PUR) jacket, perfect for demanding industrial environments. With 3 positions and 22 AWG wire size, it ensures reliable power and signal transmission. The M12 plug connector and pigtail end offer versatile connectivity options, while the straight cable exit angle allows for easy installation. Operating at 250 VAC and VDC, it's suitable for a wide range of applications. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your wire management setup with this essential component.