T4151120003-006

Heilind Number:AMPT4151120003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4151120003-006
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-MS-3CON-PUR-7.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120003-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120003-006

Detailed Description

Easily connect your M12 devices with our RPC-M12-MS-3CON-PUR-7.0 Sensor Cable Assembly. This high-quality cable features a 7000mm overall length, M12 and Pigtail connectors for versatile use, and three positions for efficient connectivity. Crafted with durable Polyurethane (PUR) jacket material, it ensures reliable performance in various industrial settings. The 22 AWG wire size and straight cable exit angle offer convenient installation, while the 250VAC/250VDC operating voltage makes it suitable for a wide range of applications. With RoHS compliance and plug connector gender, this cable assembly meets international standards for quality and environmental responsibility. Perfect for wire management in sensor applications, it guarantees seamless signal transmission and long-lasting durability.