T4151120003-007

Heilind Number:AMPT4151120003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151120003-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MS-3CON-PUR-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120003-007

Detailed Description

Enhance your connectivity with the RPC-M12-MS-3CON-PUR-10.0 Sensor Cable Assembly. Designed for precision and durability, this 10-meter cable features a 3-position M12 connector on one end and a convenient pigtail on the other, making it versatile for various applications. With a 4A amperage rating and Polyurethane (PUR) jacket material, it ensures reliable performance in demanding environments. Operating at 250VAC/250VDC, it guarantees efficient power transmission. The 22 AWG wire size and straight cable exit angle offer easy installation. RoHS compliant and crafted with quality in mind, this assembly is a must-have for seamless sensor integration in industrial settings. Elevate your connectivity with this essential component.