T4151120004-002

Heilind Number:AMPT4151120004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151120004-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-4CON-PUR-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120004-002

Detailed Description

Enhance your connectivity with the RPC-M12-MS-4CON-PUR-1.0 Sensor Cable Assembly. Designed for optimal performance, this straight-angle cable features an M12 plug on one end and a pigtail on the other, providing seamless integration in various applications. With four positions and a 4A amperage capacity, it ensures reliable power transmission. The 1000mm Polyurethane (PUR) jacket in a sleek gray hue offers durability and flexibility, while 22 AWG wire size guarantees efficient signal conductivity. Operating at 250VAC/250VDC, this RoHS-compliant assembly is a safe and compliant choice for your wiring needs. Upgrade your setup with this high-quality cable assembly, perfect for wire management and sensor applications.