T4151120004-003

Heilind Number:AMPT4151120004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151120004-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-4CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120004-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120004-003

Detailed Description

Enhance connectivity with our RPC-M12-MS-4CON-PUR-1.5 Sensor Cable Assembly, meticulously crafted for optimal performance. Boasting a 4 A amperage capacity and 1500 mm overall length, this cable features a durable Polyurethane (PUR) jacket in a sleek gray hue. Its M12 plug connector seamlessly interfaces with devices, while the pigtail end offers versatile installation options. With four positions and 22 AWG wire size, it ensures reliable signal transmission. Operating at 250 VAC/250 VDC, it's suitable for various applications. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for wire management. Ideal for sensor systems, this assembly guarantees seamless integration and dependable functionality. Elevate your connectivity solutions with this high-quality cable assembly.