| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151120004-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151120004-004 |
T4151120004-004
| Heilind Number: | AMPT4151120004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151120004-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-MS-4CON-PUR-3.0 Sensor Cable Assembly. This high-quality cable features a 4A amperage, 3000mm length, and durable Polyurethane (PUR) jacket in a sleek gray color. With M12 and pigtail connectors on either end, it's perfect for various applications. The 22 AWG wire size ensures reliable performance, while its straight cable exit angle and straight mount angle offer convenient installation. Operating at 250VAC/250VDC, this RoHS-compliant assembly guarantees both safety and efficiency. Ideal for wire management in industrial settings, it's a must-have for any professional toolkit.

