| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151120004-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151120004-005 |
T4151120004-005
| Heilind Number: | AMPT4151120004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151120004-005 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with the RPC-M12-MS-4CON-PUR-5.0 Sensor Cable Assembly. This 5000mm long cable features a durable Polyurethane (PUR) jacket in a sleek gray color, perfect for industrial settings. With M12 and Pigtail connectors at each end, it's versatile for various applications. The 4A amperage and 22 AWG wire size ensure reliable power transmission, while the 250VAC/250VDC operating voltage makes it suitable for a range of environments. RoHS compliant and designed for easy installation with straight cable exit angles, it's a convenient solution for your wire management needs.

