T4151120004-006

Heilind Number:AMPT4151120004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4151120004-006
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-4CON-PUR-7.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120004-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120004-006

Detailed Description

Introducing the RPC-M12-MS-4CON-PUR-7.0 Sensor Cable Assembly, meticulously designed for seamless connectivity in industrial applications. This 7000 mm cable features a durable Polyurethane (PUR) jacket in sleek gray, ensuring long-lasting performance even in harsh environments. With 4 positions and 22 AWG wire size, it guarantees reliable power transmission at 4 A and up to 250 VAC/250 VDC. The M12 plug connector on one end and pigtail on the other offer versatile installation options, while the straight cable exit angle simplifies routing. RoHS compliant and meticulously tested for quality, this cable assembly is a trusted solution for your wire management needs.