T4151120004-007

Heilind Number:AMPT4151120004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151120004-007
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MS-4CON-PUR-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120004-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120004-007

Detailed Description

Enhance your sensor connections with the RPC-M12-MS-4CON-PUR-10.0 Cable Assembly. Featuring a durable Polyurethane (PUR) jacket in a sleek gray hue, this 10-meter cable ensures reliable performance in industrial settings. With M12 and Pigtail connectors, it offers seamless integration for your applications. The 4A amperage and 22 AWG wire size guarantee efficient power transmission, while the 250 VAC/250 VDC operating voltage caters to diverse power requirements. RoHS compliant and designed for straight cable exits, this assembly is a versatile solution for wire management in various environments. Upgrade your setup with this high-quality cable assembly, perfect for sensor applications.