T4151120005-002

Heilind Number:AMPT4151120005-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151120005-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-MS-5CON-PUR-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120005-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120005-002

Detailed Description

Enhance connectivity in your industrial setting with our high-performance M12 to Pigtail Sensor Cable Assembly. With 5 positions and a 4A amperage, this 1000mm cable is designed for efficient power transmission. Crafted with durable Polyurethane (PUR) jacket material, it ensures longevity even in challenging environments. The 22 AWG wire size guarantees optimal conductivity, while straight cable exit angles offer convenient installation. Operating at 60 VAC/60 VDC, it meets stringent safety standards. RoHS compliant, this assembly is a reliable solution for your wire management needs. Ideal for a wide range of applications, it guarantees seamless performance.